1782116 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, angled, black, 1782116

Order No.: 63P2475
EAN: 4046356550697
MPN:
1782116
MC 1,5/11-GF-3,81 P20 THRR72
Series: COMBICON MC 1,5
1782116 Phoenix Contact PCB Connection Systems Image 1
1782116 Phoenix Contact PCB Connection Systems Image 2
1782116 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,456.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
380 pcs.
3.8318 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No