1782022 | Phoenix Contact

Pin header, 2 pole, pitch 3.81 mm, angled, black, 1782022

Order No.: 63P1912
EAN: 4046356550604
MPN:
1782022
MC 1,5/ 2-GF-3,81 P20 THRR32
Series: COMBICON MC 1,5
1782022 Phoenix Contact PCB Connection Systems Image 1
1782022 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
861.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
470 pcs.
1.8326 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes