1781832 | Phoenix Contact

Pin header, 5 pole, pitch 3.81 mm, angled, black, 1781832

Order No.: 63P2144
EAN: 4046356549721
MPN:
1781832
MC 1,5/ 5-GF-3,81 P14 THR
Series: COMBICON MC 1,5
1781832 Phoenix Contact PCB Connection Systems Image 1
1781832 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
615.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.4633 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No