1780901 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1780901

Order No.: 63P3217
EAN: 4046356544306
MPN:
1780901
MCV 1,5/ 3-G-3,5 P20 THRR32
Series: MCV
1780901 Phoenix Contact PCB Connection Systems Image 1
1780901 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available in 5 Days: 8,400 pcs. - if ordered today
Total Price:
1.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2852 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes