1780820 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, straight, black, 1780820

Order No.: 63P3432
EAN: 4046356544054
MPN:
1780820
MCV 1,5/10-GF-3,5 P20 THRR72
Series: MCV
1780820 Phoenix Contact PCB Connection Systems Image 1
1780820 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
649.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
3.6057 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes