1780341 | Phoenix Contact

Pin header, 9 pole, pitch 3.5 mm, straight, black, 1780341

Order No.: 63P3389
EAN: 4046356532143
MPN:
1780341
MCV 1,5/ 9-G-3,5 P14 THRR56
Series: MCV
1780341 Phoenix Contact PCB Connection Systems Image 1
1780341 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
468.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.3443 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes