1780309 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1780309

Order No.: 63P3329
EAN: 4046356532129
MPN:
1780309
MCV 1,5/ 7-G-3,5 P14 THRR56
Series: MCV
1780309 Phoenix Contact PCB Connection Systems Image 1
1780309 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes