1779903 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1779903

Order No.: 63P6265
EAN: 4017918040598
MPN:
1779903
MSTBT 2,5/ 9-ST
Series: MSTBT
1779903 Phoenix Contact PCB Connection Systems Image 1
1779903 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0567 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes