1779835 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1779835

Order No.: 63P6167
EAN: 4017918040529
MPN:
1779835
MSTBT 2,5/ 2-ST
Series: MSTBT
1779835 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available: 95 pcs.
Available in 5 Days: 7,227 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes