1779699 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1779699

Order No.: 63P0065
EAN: 4017918040383
MPN:
1779699
FRONT-MSTB 2,5/ 7-STF
Series: FRONT-MSTB
1779699 Phoenix Contact PCB Connection Systems Image 1
1779699 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
440.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.8060 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes