1779660 | Phoenix Contact

Socket header, 4 pole, pitch 5 mm, straight, green, 1779660

Order No.: 63P0046
EAN: 4017918040352
MPN:
1779660
FRONT-MSTB 2,5/ 4-STF
Series: FRONT-MSTB
1779660 Phoenix Contact PCB Connection Systems Image 1
1779660 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Available: 9 pcs.
Available in 5 Days: 3,150 pcs. - if ordered today
Total Price:
5.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5097 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes