1779615 | Phoenix Contact

Socket header, 22 pole, pitch 5 mm, straight, green, 1779615

Order No.: 63P0125
EAN: 4017918040307
MPN:
1779615
FRONT-MSTB 2,5/22-ST
Series: FRONT-MSTB
1779615 Phoenix Contact PCB Connection Systems Image 1
1779615 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4533 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,372.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
27.4533 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 22 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes