1779530 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, straight, black, 1779530

Order No.: 63P3421
EAN: 4046356531931
MPN:
1779530
MCV 1,5/10-G-3,5 P26 THRR56
Series: MCV
1779530 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
511.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.5585 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes