1779518 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, straight, green, 1779518

Order No.: 63P0086
EAN: 4017918040208
MPN:
1779518
FRONT-MSTB 2,5/12-ST
Series: FRONT-MSTB
1779518 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
747.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.9583 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes