1779491 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1779491

Order No.: 63P3365
EAN: 4046356531917
MPN:
1779491
MCV 1,5/ 8-G-3,5 P26 THRR56
Series: MCV
1779491 Phoenix Contact PCB Connection Systems Image 1
1779491 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.1301 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes