1779475 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1779475

Order No.: 63P3332
EAN: 4046356531900
MPN:
1779475
MCV 1,5/ 7-G-3,5 P26 THRR56
Series: MCV
1779475 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes