1778890 | Phoenix Contact

Socket header, 8 pole, pitch 2.5 mm, straight, black, 1778890

Order No.: 63P8451
EAN: 4046356530101
MPN:
1778890
PTSM 0,5/ 8-P-2,5
Series: PTSM
1778890 Phoenix Contact PCB Connection Systems Image 1
1778890 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Available: 75 pcs.
Available in 5 Days: 14,832 pcs. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8671 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes