1778777 | Phoenix Contact

Pin header, 3 pole, pitch 2.5 mm, angled, black, 1778777

Order No.: 63P8305
EAN: 4046356529983
MPN:
1778777
PTSM 0,5/ 3-HH-2,5-SMD R32
Series: PTSM
1778777 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available in 5 Days: 25,200 pcs. - if ordered today
Total Price:
635.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.0591 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes