1778735 | Phoenix Contact

Pin header, 6 pole, pitch 2.5 mm, straight, white, 1778735

Order No.: 63P8394
EAN: 4046356529914
MPN:
1778735
PTSM 0,5/ 6-HV-2,5-SMD WH R44
Series: PTSM
1778735 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.2491 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection SMD
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes