1778667 | Phoenix Contact

Pin header, 6 pole, pitch 2.5 mm, angled, black, 1778667

Order No.: 63P8385
EAN: 4046356529846
MPN:
1778667
PTSM 0,5/ 6-HH-2,5-THR R32
Series: PTSM
1778667 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 49,000 pcs. - if ordered today
Total Price:
708.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4161 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes