1778654 | Phoenix Contact

Pin header, 5 pole, pitch 2.5 mm, angled, black, 1778654

Order No.: 63P8358
EAN: 4046356529839
MPN:
1778654
PTSM 0,5/ 5-HH-2,5-THR R32
Series: PTSM
1778654 Phoenix Contact PCB Connection Systems Image 1
1778654 Phoenix Contact PCB Connection Systems Image 2
1778654 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available in 5 Days: 25,000 pcs. - if ordered today
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1781 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes