1778557 | Phoenix Contact

Pin header, 2 pole, pitch 2.5 mm, straight, black, 1778557

Order No.: 63P8287
EAN: 4046356529723
MPN:
1778557
PTSM 0,5/ 2-HV-2,5-THR R32
Series: PTSM
1778557 Phoenix Contact PCB Connection Systems Image 1
1778557 Phoenix Contact PCB Connection Systems Image 2
1778557 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available: 180 pcs.
Available in 5 Days: 36,300 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes