1778188 | Phoenix Contact

Socket header, 3 pole, pitch 7.62 mm, straight, green, 1778188

Order No.: 63P7423
EAN: 4046356523318
MPN:
1778188
PC 5/ 3-STF-SH1-7,62
Series: PC
1778188 Phoenix Contact PCB Connection Systems Image 1
1778188 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4022 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15