1778162 | Phoenix Contact

Socket header, 12 pole, pitch 7.62 mm, straight, green, 1778162

Order No.: 63P7508
EAN: 4046356523295
MPN:
1778162
PC 5/12-STCL1-7,62
Series: PC
1778162 Phoenix Contact PCB Connection Systems Image 1
1778162 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8397 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
691.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.8397 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes