1778104 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1778104

Order No.: 63P7458
EAN: 4046356523233
MPN:
1778104
PC 5/ 6-STCL1-7,62
Series: PC
1778104 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Available: 46 pcs.
Available in 5 Days: 1,062 pcs. - if ordered today
Total Price:
7.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5446 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes