1778094 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1778094

Order No.: 63P7445
EAN: 4046356523226
MPN:
1778094
PC 5/ 5-STCL1-7,62
Series: PC
1778094 Phoenix Contact PCB Connection Systems Image 1
1778094 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Available: 48 pcs.
Available in 5 Days: 799 pcs. - if ordered today
Total Price:
6.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3903 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes