1778085 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1778085

Order No.: 63P5587
EAN: 4017918039950
MPN:
1778085
MSTB 2,5/12-STF-5,08
Series: MSTB
1778085 Phoenix Contact PCB Connection Systems Image 1
1778085 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Available: 17 pcs.
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.5438 €
50 pcs.
8.6870 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes