1778078 | Phoenix Contact

Socket header, 3 pole, pitch 7.62 mm, straight, green, 1778078

Order No.: 63P7420
EAN: 4046356523202
MPN:
1778078
PC 5/ 3-STCL1-7,62
Series: PC
1778078 Phoenix Contact PCB Connection Systems Image 1
1778078 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 109 pcs.
Available in 5 Days: 443 pcs. - if ordered today
Total Price:
4.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0222 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes