1778072 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1778072

Order No.: 63P5569
EAN: 4017918039943
MPN:
1778072
MSTB 2,5/11-STF-5,08
Series: MSTB
1778072 Phoenix Contact PCB Connection Systems Image 1
1778072 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8068 € *
Available in 5 Days: 938 pcs. - if ordered today
Total Price:
6.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8068 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes