1778069 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1778069

Order No.: 63P5550
EAN: 4017918039936
MPN:
1778069
MSTB 2,5/10-STF-5,08
Series: MSTB
1778069 Phoenix Contact PCB Connection Systems Image 1
1778069 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1999 € *
Available: 14 pcs.
Available in 5 Days: 2,887 pcs. - if ordered today
Total Price:
6.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1999 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes