1778007 | Phoenix Contact

Socket header, 8 pole, pitch 7.62 mm, angled, green, 1778007

Order No.: 63P7475
EAN: 4046356523141
MPN:
1778007
PC 5/ 8-ST2-7,62
Series: PC
1778007 Phoenix Contact PCB Connection Systems Image 1
1778007 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
462.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.2463 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes