1777998 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, angled, green, 1777998

Order No.: 63P7466
EAN: 4046356523134
MPN:
1777998
PC 5/ 7-ST2-7,62
Series: PC
1777998 Phoenix Contact PCB Connection Systems Image 1
1777998 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.687 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.687 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes