1777992 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1777992

Order No.: 63P5325
EAN: 4017918039868
MPN:
1777992
MSTB 2,5/ 3-STF-5,08
Series: MSTB
1777992 Phoenix Contact PCB Connection Systems Image 1
1777992 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 41 pcs.
Available in 5 Days: 6,326 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.4514 €
100 pcs.
2.1539 €
250 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1777992, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 3, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes