1777723 | Phoenix Contact

Socket header, 2 pole, pitch 7.62 mm, straight, green, 1777723

Order No.: 63P7394
EAN: 4046356522267
MPN:
1777723
PC 5/ 2-ST1-7,62
Series: PC
1777723 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Available: 5 pcs.
Available in 5 Days: 4,200 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3677 €
50 pcs.
3.0583 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes