1777316 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1777316

Order No.: 63P0049
EAN: 4017918039462
MPN:
1777316
FRONT-MSTB 2,5/ 5-ST-5,08
Series: FRONT-MSTB
1777316 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Available: 10 pcs.
Available in 5 Days: 2,685 pcs. - if ordered today
Total Price:
6.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7473 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes