1777206 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1777206

Order No.: 63P6527
EAN: 4017918039370
MPN:
1777206
MSTBV 2,5/15-GF-5,08
Series: MSTBV
1777206 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available: 20 pcs.
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
4.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3554 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes