1777138 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1777138

Order No.: 63P6483
EAN: 4017918039301
MPN:
1777138
MSTBV 2,5/ 8-GF-5,08
Series: MSTBV
1777138 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available: 74 pcs.
Available in 5 Days: 4,387 pcs. - if ordered today
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.8556 €
50 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes