1776935 | Phoenix Contact

Pin header, 7 pole, pitch 5 mm, straight, green, 1776935

Order No.: 63P6469
EAN: 4017918039103
MPN:
1776935
MSTBV 2,5/ 7-GF
Series: MSTBV
1776935 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
2.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.856 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes