1776760 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, angled, green, 1776760

Order No.: 63P5515
EAN: 4017918038939
MPN:
1776760
MSTB 2,5/ 9-GF
Series: MSTB
1776760 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.332 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes