1776757 | Phoenix Contact

Pin header, 8 pole, pitch 5 mm, angled, green, 1776757

Order No.: 63P5487
EAN: 4017918038922
MPN:
1776757
MSTB 2,5/ 8-GF
Series: MSTB
1776757 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0702 € *
Available: 99 pcs.
Available in 5 Days: 1,219 pcs. - if ordered today
Total Price:
3.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0702 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes