1776508 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, angled, green, 1776508

Order No.: 63P5139
EAN: 4017918038670
MPN:
1776508
MSTB 2,5/ 2-GF-5,08
Series: MSTB
1776508 Phoenix Contact PCB Connection Systems Image 1
1776508 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Available: 225 pcs.
Available in 5 Days: 12,722 pcs. - if ordered today
Total Price:
1.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6541 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes