1776430 | Phoenix Contact

Pin header, 6 pole, pitch 5 mm, straight, green, 1776430

Order No.: 63P7096
EAN: 4017918038601
MPN:
1776430
MVSTBU 2,5/ 6-ST
Series: MVSTBU
1776430 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1876 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes