1774467 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, straight, green, 1774467

Order No.: 63P0734
EAN: 4046356478588
MPN:
1774467
GMVSTBR 2,5 HV/ 4-ST-7,62
Series: GMVSTBR
1774467 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7596 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes