1772634 | Phoenix Contact

Socket header, 4 pole, pitch 3.5 mm, straight, green, 1772634

Order No.: 64P0107
EAN: 4046356463973
MPN:
1772634
TFMC 1,5/ 4-ST-3,5
Series: TFMC
1772634 Phoenix Contact PCB Connection Systems Image 1
1772634 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6525 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes