1769353 | Phoenix Contact

Pin header, 14 pole, pitch 5 mm, angled, green, 1769353

Order No.: 63P9085
EAN: 4017918034672
MPN:
1769353
SMSTB 2,5/14-G
Series: SMSTB
1769353 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7485 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes