1769184 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1769184

Order No.: 63P0105
EAN: 4046356447263
MPN:
1769184
FRONT-MSTB 2,5/16-STFZ13-5,08
Series: FRONT-MSTB
1769184 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
502.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
20.0872 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes