1769175 | Phoenix Contact

Socket header, 18 pole, pitch 5.08 mm, angled, green, 1769175

Order No.: 63P6136
EAN: 4017918034504
MPN:
1769175
MSTBP 2,5/18-ST-5,08
Series: MSTBP
1769175 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
760.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.2082 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes