1769036 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1769036

Order No.: 63P6108
EAN: 4017918034368
MPN:
1769036
MSTBP 2,5/ 4-ST-5,08
Series: MSTBP
1769036 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available: 30 pcs.
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8080 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes