1768978 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1768978

Order No.: 63P2537
EAN: 4046356446693
MPN:
1768978
MC 1,5/12-STZ4-3,81
Series: COMBICON MC 1,5
1768978 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2094 € *
Available: 30 pcs.
Available in 5 Days: 4,849 pcs. - if ordered today
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
11.2336 €
50 pcs.
10.2221 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes