1768859 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, angled, green, 1768859

Order No.: 63P9073
EAN: 4017918034214
MPN:
1768859
SMSTB 2,5/12-ST
Series: SMSTB
1768859 Phoenix Contact PCB Connection Systems Image 1
1768859 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.4724 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes